Custom Meta Tags
Hero Banner

Murata GJM Series

Main Title

Murata GJM series multilayer ceramic capacitors

Mixed Media

The Murata GJM series of multilayer ceramic capacitors improves high frequency characteristics and contributes to a reduction of power consumption with high Q and low ESR, making it ideal for applications such networking and communications.

Murata GJM series
Static HTML_2

Features/Applications

Table
Features Applications
  • Better Q and low ESR at VHF, UHF and microwave frequencies
  • Copper inner electrode
  • Tight tolerance available
  • Low power consumption, yield ratio improvement due to better Q or lower ESR.
  • Offered with a Ni barrier termination plated with Matter Tin (Sn), and is RoHS compliant.
  • RF matching
  • VCO and PA module applications
Murata Logo HTML