Custom Meta Tags
Hero Banner
Main Title

Murata HPHF series high power, high frequency transformers

Mixed Media

Murata’s HPHF transformer technology for high power, high frequency applications uses a novel winding technique to allow designers to efficiently reach power and frequency levels that were never possible with conventional winding methods. The innovative pdqb winding technology makes it possible to construct high frequency transformers of up to and over 200kW which can operate at frequencies as high as 250 kHz. This is made possible because the construction eliminates constraints that limit conventional manufacturing techniques

Murata-HPHF-transformer-series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Murata pdqb winding configuration that mitigates high frequency losses and enables the construction of very high power high frequency transformers.
  • Wide power range options: 30kW to 400kW
  • Up to 10kV input output isolation. Higher isolation on bespoke solutions
  • Over 99.5% efficiency
  • Wide operating frequency range: 20kHz to 250kHz or higher
  • Input/output voltages: 50V to over 1kV
  • 1:1 to 10:1 turns ratios
  • Scalable technology
  • EV/HEV charging
  • Railway: on-board and line-side
  • Energy distribution: smart grids
  • Industrial inverters
  • Renewable energy
Murata Logo HTML