Custom Meta Tags
Hero Banner
Main Title

Murata Ionissimo® ioniser/ozoniser modules

Mixed Media

Murata’s Ionissimo® ioniser and ozoniser modules utilise high-voltage discharges to ionise or ozonise air molecules. The modules are widely used in air purification, bacteria removal, deodorisation, static charge elimination and electrostatic charging.

These modules are capable of generating a large number of ions, and concurrently producing ozone molecules. The quantity of ozone generated can be controlled to the optimum level for a specific application, such as disinfection of air, without affecting ionisation.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Tabs

This highly reliable and highly safe ionizer module uses Murata’s exclusive high-voltage circuit, insulation technology and generator structure design to efficiently generate ions at lower voltages.

The module structure featuring the drive power supply wired to the ion generator provides a high degree of design freedom when incorporating the module into the finished product.

 

Part number Input voltage (V) Ion amount at 20cm Ozone density Applications
MHM305 series 12DC -5Mpcs/cc Less than 0.15mg/h
  • Air purifiers
  • Handwashing systems
  • Sterilisation apparatus for surgical instruments
  • Sterilising CPAP tubes
MHM306 series 12DC -5Mpcs/cc 0.6mg/h
MHM314 series 12DC -8Mpcs/cc Less than 0.15mg/h
MHM400 series 12DC -5Mpcs/cc Less than 0.15mg/h
MHM402 series 230AC -4Mpcs/cc 0.4mg/h

This highly reliable and highly safe ozonizer module uses Murata’s exclusive high-voltage circuit, insulation technology and generator structure design utilising creepage discharge on the board surface to generate ozone more stably and efficiently.

The module structure featuring the drive power supply wired to the ion generator provides a high degree of design freedom when incorporating the module into the finished product.

 

Part number Input voltage (V) Ozone density Applications
MHM500-00A 12DC 3.5mg/h
  • Air purifiers
  • Handwashing systems
  • Sterilisation apparatus for surgical instruments
  • Sterilising CPAP tubes
MHM501-00 12DC 3.0mg/h
MHM502-01A 12DC 45mg/h

MHM503-00

12DC

2.0mg/h

Murata Logo HTML