Hero Banner

Murata IRA Series

Custom Meta Tags
Main Title

IRA series pyroelectric infrared sensors

Mixed Media

The pyroelectric infrared sensors lead-type is characterised by a low-cost, high-sensitivity, high-RFI (Radio Frequency Immunity) and high-WLI (White Light Immunity) characteristic lead-type infrared sensor. The IRA-S series has an improved RFI characteristic for the security market to comply with EN regulation for detection levels, such as peripheral circuitry. Its high sensitivity and high reliability make a great contribution to ergonomics and energy conservation for a wide range of appliances.

buy now on farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • High sensitivity and excellent S/N ratio
  • Enhanced immunity to RFI (Radio Frequency Interference).
  • Slight movement can be detectable.
  • High immunity to external noise (vibration, etc.)
  • Custom design is available.
  • Higher in cost-performance
  • Security
  • Lighting
  • Household appliances and consumer equipment
Murata Logo HTML