Custom Meta Tags
Hero Banner
Main Title

Murata IRQ-W80 150W ultra-wide input DC-DC converter

Mixed Media

The IRQ-W80 150W ultra-wide input DC-DC converter delivers 150W output power from an ultra-wide 10:1 input voltage range. This isolated, regulated converter module complies with 24V to 110V input battery voltages, including transients as per EN50155 (2017) standards. The converter comes in a fully encased industry-standard quarter-brick package with 16VDC to 160VDC input voltage and 12V, 24V, or 54V output voltage. The diode rectifier topology and fixed frequency operations result in efficiencies of up to 89%. Murata IRQ-W80 DC-DC converter is designed to meet all UL and IEC emissions, safety, and flammability certifications. 

Murata IRQ-W80 150W ultra-wide input DC-DC converter
Static HTML_2

Features/Applications

Table
Features Applications
  • 16VDC to 160VDC 10:1 input range
  • 250W ½ brick or 150W ¼ brick option
  • Hold-up function pin
  • Temperature range: -40°C to +100°C
  • 12V, 24V, 48V to 54V outputs
  • Under voltage lockout feature
  • Remote sense
  • ±10% adjustment range
  • Extremely high efficiency
  • EN50155 compliant 
  • Industrial
  • Railway
  • Transportation
Murata Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

MP-HWQW80 GBD

Engineering support

Request an evaluation board

MP-HW/QW80 evaluation boards are available to assist with evaluation and testing of IRH/IRQ-W80 DC-DC converters.

Static HTML_1

Resources

 

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE