Custom Meta Tags
Hero Banner
Main Title

Murata IRV300 300W isolated DC-DC converters

Mixed Media

IRV300 300W isolated DC-DC converters offer regulated outputs in a ruggedised, encased chassis-mount package. These 300W stand-alone, isolated DC-DC converters feature an ultra-wide input designed to accept nominal battery voltages from 24V to 110V in a single product. The output voltage has a wide trim range up to +15% of VNOM and offers a constant current output profile ideal for high inductive/capacitive loading. These converters feature Programmable Under-voltage Lockout (PUL) to prevent deep discharge of input batteries as well as remote ON/OFF.

Murata IRV300 300W isolated DC-DC converters
Static HTML_2

Features/Applications

Table
Features Applications
  • 16VDC to 160VDC input
  • 12V, 24V, 48V to 54V @ 300W output
  • Compliant to:
    • EN50155
    • EN45545
    • EN50121
  • Environmentally qualified
  • -40°C to +70°C operating (+85°C for 10 minutes)
  • Optional holdup, parallel functions
  • Industrial
  • Railway
Murata Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

 

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE