Custom Meta Tags
Hero Banner
Main Title

Murata LBAA0QB1SJ-295 LPWA module

Body Text - Mixed Media

At just 10.0 mm x 8.0 mm x 1.6 mm, Murata's Type 1SJ  LoRa module is the smallest available in the world today. The module is suitable for a wide range of high-volume applications where small size, long range, extended battery life, security and a competitive price point are requirements.

Based upon a second-generation Semtech SX1262 radio frequency IC (RFIC), the Type 1SJ LoRa module also features an open STM32L0 microcontroller (MCU) from STMicroelectronics along with an RF switch and 192kB of Flash memory and 20kB of RAM. This extensive memory provision ensures that sufficient resources are available for the application layers. Also housed in the tiny module is a temperature controlled crystal oscillator (TXCO) and multiple communication interfaces including UART / I2C / SPI / ADC / USB and various GPIOs.

Designed for deployment globally, the module supports ISM bands from 868 MHz to 916 MHz, including those used in Europe, USA, India, China and the Pacific rim. The device has a single part number globally, simplifying customer supply chains.

With just 10.0 mm x 8.0 mm x 1.6 mm, Murata developed the smallest LoRa module available in the world today.
Body Text 2 - Static HTML

Operating from a single supply rail (up to 3.9V DC), the Type 1SJ module incorporates several low power modes that allow the real time clock (RTC) to operate while drawing a typical current of just 1.3µA. This enhanced current consumption allows devices based upon Murata’s module to operate for years from a single battery.

The resin mold package provides physical ruggedness, allowing the module to operate across the temperature range -40ºC to +85 ºC.

The new Type 1SJ LoRa module will help designers to develop solutions that meet the most demanding requirements, especially in areas such as asset tracking, utilities, agriculture, smart cities, smart buildings, industrial and other IoT applications.

 

Features Applications Title - Static HTML

Features

Features Applications - Table
Features
  • 860-930MHz LPWA Module
  • Chipset: Chipset Semtech (SX1262) + STM (STM32L)
  • FCC/IC "Reference" Certified
  • Modulation: FSK, OOK and LoRa™ Modulation
  • Small form factor LoRaWAN™ module
  • MCU Chipset: STM32L0 Series
  • CPU: ARM Cortex-M0+
  • OPEN MCU for Applications
  • Peripheral Interfaces: I2C, UART, USB, SPI
  • Pre-certified radio regulatory approvals: 868 & 930 MHz spectrum
  • Secured MCU flash as Option with Trusted Objects
Murata Logo HTML