Custom Meta Tags
Hero Banner

Murata Coin Batteries

Main Title

Murata coin manganese dioxide lithium batteries

Mixed Media

Murata's coin manganese dioxide lithium batteries are small-sized primary batteries for various applications such as smart entry systems or TPMS (Tyre Pressure Monitoring Systems) for automotive, IoT devices and backup power sources for memory.

Murata coin manganese dioxide lithium batteries
Static HTML

 

Tabs

This battery is ideal for devices with large current loads, such as LPWA communication, etc.

 

Features 

  • Maximum pulse discharge current, doubled to 50mA compared to conventional type
  • Capacity usage rate, about 3 times compared to conventional type
  • Model can now be used for LPWA communication devices 

Applications 

  • Automotive
    • Keyless entry systems/smart
    • ETC
    • Door sill strip
  • Medical
    • CGM (Continuous Glucose Monitoring)
  • IoT
    • Tracking devices
    • Sensors
    • Smart meters
    • Security

Wide selection from small size and thin models to high capacity models.

 

Features 

  • Lightweight, high voltage and high energy density
  • Excellent discharge characteristics
  • Excellent leakage resistance
  • Excellent long-term reliability
  • UL approved parts
  • RoHS  directive - European directives

Applications

  • Automotive
    • Keyless entry systems/smart
    • ETC
    • Door sill strip
  • Medical
    • CGM (Continuous Glucose Monitoring)
    • Thermometers/activity meter
  • IoT
    • Tracking devices
    • Sensors
    • Smart meters
    • Security

This battery supports an operating temperature range up to +85ºC for common ICs.

 

Features 

  • Wide operating temperature range: from -40ºC to +85ºC
  • The excellent high temperature storage characteristics to minimise the voltage drop
  • Maximum capacity with coin lithium battery (CR3677X with 2000mAh capacity)

Applications

  • Automotive
    • TPMS
    • Keyless entry systems/smart
    • ETC
    • Door sill strip
  • IoT
    • Tracking devices
    • Sensors
    • Smart meters
    • Security

This battery is Ideal for devices used in severe operating temperature environments including automobiles and FA.

 

Features 

  • Outstanding temperature characteristics: from -40°C to +125°C
  • Excellent long-term reliability with low self-discharge rate
  • IATF16946 automotive certification

Applications

  •  Automotive
    • TPMS
    • ETC
  • IoT
  • Tracking devices
  • Sensors
  • Smart meters
  • Security
Murata Logo HTML