Custom Meta Tags
Hero Banner

Murata LQH32NH_23 Series

Main Title

LQH32NH_23 series wire wound inductors

Mixed Media

Murata has introduced the LQH32NH_23 series wire wound inductor in the 1210 inch size (3.2×2.5mm), ideal for choke applications and signal filter applications in automotive electronic equipment such as ADAS and infotainment systems.

The 1210 inch size inductor can withstand a maximum usage temperature of 125℃, conforms to AEC-Q200 and features inductance with narrow deviation (±5%).

The lineup includes a world leading maximum inductance of up to 560µH.

 Murata Manufacturing Co., Ltd. has introduced the LQH32NH_23 series wire wound inductor in the 1210 inch size (3.2×2.5mm), ideal for choke applications and signal filter applications in automotive electronic equipment.
Murata Logo HTML