Custom Meta Tags
Hero Banner

Murata LQP03TN/HQ Series

Main Title

Murata LQP03TN/HQ series chip coil inductors

Mixed Media

Murata's LQP03TN/ HQ series of chip coil inductors are ideal for small cell base stations and RF matching solutions for small products. The series are available in 0402/0201/01005 inch case sizes. The LQPxxTN is the standard type and the LQPxxHQ is the high Q type.

Buy now on Farnell
Static HTML_2

Features/Applications

Table
Features
  • Operating temperature range. -55°C to +125°C
  • Storage temperature range. -55°C to +125°C
  • Humidity : 60% (RH) to 70% (RH)
  • Atmospheric pressure : 86kPa to 106kPa
Murata Logo HTML