Custom Meta Tags
Hero Banner

Murata LQW15DN Series

Main Title

LQW15DN 15µH inductor in 0402 size

Mixed Media

Murata Manufacturing Co., Ltd. introduces the LQW15DN series inductor for communication devices such as smartphones, which is the world's smallest inductor in 0402 size (1.0 x 0.5mm) at a large inductance of 15µH. 

Inductors for communications devices such as smartphones require miniaturization of the components for multifunctionality and multimodality as well as large inductance for booster circuits installed in RF antenna tuning circuits and bluetooth modules. The product realized a maximum inductance of 15μH in 0402 size (1.0 x 0.5mm) due to our unique materials and design technology, enabling contribution to the miniaturization and high-efficiency of the circuit.

Murata Manufacturing Co., Ltd. introduces the LQW15DN series inductor for communication devices such as smartphones, which is the world's smallest inductor in 0402 size (1.0 x 0.5mm) at a large inductance of 15µH.
Static HTML_2

Features/Applications

Table
Features Applications
  • Small size: 1.0 x 0.5mm
  • High inductance values (10uH and 15uH)
  • Excellent current saturation characteristics
  • Miniaturization of circuit design
  • Magnetic shield construction enables minimizing noise issues
  • Smartphones
  • Small communication devices
Murata Logo HTML