Custom Meta Tags
Hero Banner

Murata MBN52832 Series

Main Title

Murata MBN52832 series Bluetooth Low Energy module

Mixed Media

MBN52832 is a Bluetooth low energy module. It enables ultra-low power connectivity for data communication. The product integrates Nordic Bluetooth low energy IC, RF front end, and crystal. This is an ideal solution for Internet of Things (IoT) applications.

 

buy now on farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • Product type: MCU module
  • Frequency: 2.4GHz
  • Chipset: Nordic Semiconductor nRF52832
  • Processor: ARM Cortex-M4
  • Antenna: on-board
  • Sleep clock: no
  • Operating temp.: -40°C to +85°C
  • Mounting type: SMT
  • Dimension: 7.4mm x 7.0mm x 0.9mm
  • Supply voltage: 1.7VDC to 3.6VDC
  • Mesh lighting
  • Commissioning
  • Smart lighting
  • White goods
  • Multimedia control
  • Room occupancy
Murata Logo HTML