Custom Meta Tags
Hero Banner

Murata Supercapacitors Series

Main Title

High power (low ESR) supercapacitors

Mixed Media

To meet consumer demand for mobile devices with greater efficiency and functionality, Murata began focusing its R&D efforts on supercapacitors (EDLC*) in 2008, at which time we made a strategic decision to license leading-edge supercapacitor technology from CAP-XX Limited   [Cap-XX] , an Australia-based firm. Working from this collaborative basis, Murata has enhanced the design and manufacturer of these high power (low ESR) supercapacitors in a compact, slim package, and we continue our research efforts to develop even better and higher performing products.

*Supercapacitor is also known as "EDLC" in academic parlance. EDLC stands for Electrical Double Layer Capacitor. In addition, supercapacitor is abbreviated as "supercaps." All are different terms for the same kind of capacitor.

Murata offers two series of supercapacitors:

DMT Series

The general-purpose type DMT series is the world's thinnest supercapacitor, featuring wide operation temperature range and high reliabiilty for various applications.

DMF Series

The high-power type DMF series features low ESR and high capacitance in a small, slim package

Murata Supercapacitors (EDLC)
Static HTML_2

Features/Applications

Table
DMT Series DMF Series

Features

  • High Operational Temperature up to 85°C
  • High Power 
    • Discharge up to 10A max. per piece
  • High Power Density / Small and Slim package
    • Optimum for portable devices or devices with limited space
  • High Energy / Flexible charge-discharge
    • Higher power is available by connecting several supercapacitors in series or parallel
  • Low leakage current
    • 5μA@96hrs
  • Long Cycle Life
  • High Reliability
    • Characteristic degradation is reduced by excellent package sealing and optimised electrochemical system.
  • DMT series can be used at 70℃ for five years. 

Applications

  • Smart meter (wireless communication system, valve operation, etc.), 
  • RKE, door lock, power tools, motor applications, e-paper, etc.

Features

  • World’s highest level output power 
    • Discharge up to 50W per piece 
  • High power density / Small and slim package
    • Optimum for portable devices or devices with limited space
  • High energy / Flexible charge-discharge
    • Higher power is available by connecting several supercapacitors in series or parallel
  • Low ESR and Stable ESR even at lower temperatures
  • Low leakage current 
    • Less than 5μA @96hrs(*1)
  • High reliability
    • Characteristic degradation is reduced by excellent package sealing and optimised electrochemical system
  • Long charge-discharge cycle life


(*1)Part number: DMF3Z5R5H474M3DTA0

Applications

  • LED flash (DVC, DSC, smart phones), 
  • Smart meters (wireless communication system, valve operation, etc),
  • E-paper applications, door lock, laser applications(infrared, etc), etc.
Murata Logo HTML