Custom Meta Tags
Hero Banner
Main Title

Murata POL DC-DC converter with PMBus interface for FPGAs

Mixed Media

Murata Manufacturing Co., Ltd. has added products with the PMBus*2 interface to the small size, high power density, and high reliability “MonoBK™ (monoblock)” series of POL*1 DC-DC converters. This time, the company will be introducing the 24A product: MYMGM1R824ELA5RA and 16A product: MYMGM1R816ELA5RA.

The MYMGM series is equipped with an industry standard PMBus interface that makes it possible to configure, control, and monitor power supply. It also has 20% higher power density compared with the existing “MonoBK™”*3. In addition, with the downsizing of modules made possible by Murata’s original packaging technology, the mounting area of FPGAs*4, ASICs, and other kinds of LSI power supply rails was reduced, which contributes to the effective use of board space.

*1     POL: Point of Load. A DC-DC converter placed near an LSI such as an FPGA or ASIC as a dedicated power supply circuit.
*2     PMBus: Abbreviation of Power Management Bus. A communication standard for setting, controlling, and monitoring power converters.
*3     Comparison between MYMGK1R820 series and MYMGK1R812 series.
*4     FPGA: Field Programmable Gate Array LSI with circuits that can also be rewritten later on.

Murata has added products with the PMBus interface to the small size, high power density “MonoBK™ (monoblock)” series of POL DC-DC converters.
Static HTML_2

Features/Applications

Table
Features
  • Settable output voltage from
  • 0.7VDC to 1.8VDC
  • Up to 24A of output current
  • Quick response to load change
  • Ultra small surface mount package
  • 10.5mm x 9mm x 5mm
  • High efficiency of 94.0% max.
  • Outstanding thermal derating performance
  • Over current protection
  • ON/OFF control (Positive logic)
  • Power good signal
  • High reliability/heat shock testing
  • 700cycle (-40°C to +125°C)
Murata Logo HTML