Hero Banner

Murata PRF & PTF Series

Custom Meta Tags
Main Title

Murata PRF series PTC thermistors

Mixed Media

Exploiting the PTC characteristic (a sharp increase in resistance above a certain temperature), the PRF series chip PTC thermistors are used for overheat sensing in FETs, power ICs, and other heat generating areas. Use of the sharp change in electrical resistance translates into outstanding noise resistance. Sharp changes in resistance make it possible to accurately detect overheating in multiple areas using a very simple circuit connecting PTC thermistors in series.
This allows the customer to reduce the number of IC ports, thereby downsizing equipment.

The PRF series chip PTC thermistors are used for overheat sensing in FETs, power ICs, and other heat generating areas.
Static HTML_2

Features/Applications

Table
Features Applications
  • Faster response    
  • Wide sensing temperature
  • Compact design to save board space
  • Low profile
  • High reliability
  • RoHS compliant and halogen free
  • Safety Standard (UL : E137188 VDE, TUV etc
  • Automotive (LED lamp/navigation/motor/electrical Component)
  • LED bulb
  • Mobile phone
  • Note PC, Tablet PC
  • Battery
  • Power supply
  • Motor and motor controller
Murata Logo HTML