Custom Meta Tags
Hero Banner

Murata PRG Series

Main Title

Murata PRG series SMD PTC thermistors

Mixed Media

The PRG series of PTC thermistors for short protection device features rapid operation to protect the circuit as an abnormal current is generated, for example due to a short circuit. These series automatically return to their initial state when the overcurrent is eliminated and can be used repeatedly. These thermistors offer high reliability and quick protection after short circuits, allowing the customer to make equipment safer and maintenance-free.

Murata PTC thermistor SMD PRG series
Static HTML_2

Features/Applications

Table
Features Applications
  • Compact design to save board space
  • Low profile
  • High reliability
  • Less characteristics change after mounting and energisation
  • RoHS compliant and halogen free
  • Safety standard (UL : E137188 VDE, TUV etc.)
  • Wide range of operating temperature (-20ºC to +85ºC)
  • Fastest time to trip
  • Current 10mA to 75mA
  • Voltage up to 32V
  • Automotive
  • LED lamp/navigation/motor/electrical component) 
  • Factory automation equipment
  • Motor drive, sensor controller
  • Charger
  • USB port protection
  • Mobile phone of battery and port protection
  • Note PC, Tablet PC
Murata Logo HTML