Custom Meta Tags
Hero Banner
Main Title

Murata RFID tags

Mixed Media

Murata's RFID tags contribute to the realisation of loT, through the provision of hardware, software, and communication interfaces with following features:

1. Small and robust
Integrated antenna and ultra small form factor (1.25mm x 1.25mm), making them suitable for injection molding processes.

2. Line up covering various application
Murata's  lineup of RFID tags covers various use cases and products, including small embeddable tags, and metal tag.

3. Data utilisation throughout entire supply chain
As micro tags are embeddable inside products, they can be used from production until after sales.

Static HTML_2

Features/Applications

Table
Name Description Features Applications Datasheet
LXMSJZNCMF-210 UHF band RFID IC module, including embedded antenna
  • Frequency: 865MHz - 928MHz
  • RFID standard: ISO 18000-63, EPC
  • Operating temperature: -40°C to +85°C
  • Size: 1.2mm x 1.2mm x 0.55mm
  • Small product tracking and management

 

LXMSJZNCMF-210 datasheet (PDF)

LXMS21ACMF-218

UHF band RFID IC module, for electronic products.

  • Frequency: 865MHz - 928MHz
  • RFID standard: ISO 18000-63, EPC
  • Operating temperature: -40°C to +85°C
  • Size: 2.0 mm x 1.2mm x 0.5mm
  • For electronic device management

LXMS21ACMF-218 datasheet (PDF)

LXTBKZMCMG-010

UHF band small On Metal Tag

  • Frequency: 865MHz - 928MHz
  • RFID standard: ISO 18000-63, EPC
  • Operating temperature: -40°C to +85°C
  • Size: 6.0mm x 2.0mm x 2.3mm
  • Tracking, traceability and asset management of Metal objects.
  • Surgical Tool Tracking

LXTBKZMCMG-010 datasheet (PDF)

LXMS33HCNG-134 HF band RFID IC module, including embedded antenna
  • Frequency: 13.56MHz
  • RFID standard: ISO15693/NFC Forum Type5
  • Operating temperature: -40°C to +85°C
  • Size: 3.2mm x 3.2mm x 0.7mm

 

  • Identification of disposables and accessories
LXMS33HCNG-134 datasheet (PDF)
Murata Logo HTML