Custom Meta Tags
Hero Banner

Murata RHS Series

Main Title

RHS series of ceramic capacitors

Mixed Media

Murata Manufacturing Co., Ltd. developed the RHS series of lead type multilayer ceramic capacitors for automobile use at maximum usage temperature of 200°C. The rated voltage lineup includes 200Vdc and 500Vdc, and the range will be expanded hereafter. These products are primarily meant for use in equipment located in severe temperature environments such as the engine compartment of an automobile. Production starts in May 2017.

 

RHS series of lead type multilayer ceramic capacitors
Static HTML_2

Features/Applications

Table
Features Applications
  • Complies with AEC-Q200 and therefore the lead wire type capacitor can be connected by welding or “crimping” close to a noise generating source.
  • Passes the extreme surge test of the ISO7637-2 standard.
  • Applications in the engine compartments of automobiles.
Murata Logo HTML