The SCA3300-D01 is a high performance accelerometer sensor component. It is a three axis accelerometer sensor based on Murata's proven capacitive 3D-MEMS technology. Signal processing is done in mixed signal ASIC with a flexible SPI digital interface. The sensor element and ASIC are packaged in a 12 pin premolded plastic housing that guarantees reliable operation over product's lifetime.
The SCA3300-D01 is designed, manufactured and tested for high stability, reliability and quality requirements. The component has extremely stable output over wide range of temperature and vibration. The component has several advanced self diagnostics features, is suitable for SMD mounting and is compatible with RoHS and ELV directives.

Features | Applications | |
---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.