Custom Meta Tags
Hero Banner
Main Title

Murata SCC3000 series X/Z-axis gyro and 3-axis accelerometer

Mixed Media

The SCC3000 components enable cost effective realization of ESC (Electronic Stability Control) product family of both standard and high-specification ESC with additional features. Pin-to-pin compatibility, together with the common SPI interface throughout the component family reduces the engineering effort at the system supplier level strengthening system robustness at the same time.

The SCC3000 components enable cost effective realization of ESC (Electronic Stability Control) product family of both standard and high-specification ESC with additional features.
Static HTML_2

Features/Applications

Table
Features Applications
  • ISO26262 compliant for systems up to ASIL-D
  • Component family with pin to pin and SW compatibility
    • 4 DoF:X or Z-gyro + xyz accelerometer
    • 5 DoF:XZ-gyro + xyz accelerometer
  • ±300°/s angular rate measurement range for robust sensing in harsh environment
  • ±6g 3-axis acceleration measurement (XYZ) range
  • ±15g auxiliary 3-axis acceleration measurement (XYZ) range
  • −40°C to +110°C operating range (contact to Murata if +125°C is needed)
  • User selectable filter setting 13Hz, 20Hz, 46Hz, 200Hz, 300Hz
  • 3V to 3.6V supply voltage
  • Extensive self-diagnostics features
  • Qualified according to AEC-Q100 standard
  • Electronic Stability Control (ESC)
  • Headlight alignment
  • Roll over and roll stability control
  • Dynamic chassis control
  • Lane Keeping Assistance (LKA)
  • Motion and navigation measurement
Murata Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE