Custom Meta Tags
Hero Banner
Main Title

Murata SCHA600 6-DOF XYZ-axis gyroscope and XYZ-axis accelerometer

Mixed Media

SCHA600 enables new ADAS (Advanced Driver-Assistance Systems) functionality and AD (Automated Driving) through data fusion with GNSS (Global Navigation Satellite System) and various perception sensors such as camera, radar and lidar. The product delivers the best performance available for automotive applications in regard to bias stability and noise. The orthogonality of the measurement axes is calibrated at Murata, allowing system integrators to skip this costly and performance-critical process step.

SCHA600 series from Murata enables new ADAS (Advanced Driver-Assistance Systems) functionality and AD (Automated Driving) through data fusion with GNSS.
Static HTML_2

Features/Applications

Table
Features Applications
  • Single package 6DOF component for safety critical and AD applications
  • ISO26262 compliant for systems up to ASIL-D
  • Component level dynamic cross-axis calibration enables better than 0.3° cross-axis error over temperature
  • Allan variance down to 0.9°/h
  • Gyro RMS noise level below 0.007°/s
  • Excellent vibration robustness
  • Extensive self-diagnostics features
  • ±125°/s or ±300°/s angular rate measurement range to cover various application needs
  • ±6g acceleration measurement range
  • −40°C to +110°C operating temperature range
  • 3V to 3.6V supply voltage
  • SOIC housing component size 19.71mm × 12.15mm × 4.6mm (l × w × h), 32 pins
  • Qualified according to AEC-Q100 standard
  • Advanced Driver Assistant System (ADAS)
  • Automated Driving (AD)
  • Inertial navigation for dead reckoning
  • Lane Keeping Assistance (LKA)
  • Motion and position measurements
  • Platform stabilisation
Murata Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE