Custom Meta Tags
Hero Banner

Murata XRCGB Series

Main Title

XRCED series

Mixed Media

Following production of the XRCGB Series crystal resonator in 2009, Murata launched the XRCMD Series 1.6x1.2mm in 2014 with frequency precision of +/-20ppm for use in small wireless devices (Wi-Fi® and Bluetooth®). With the increasing use of equipment using wireless communications such as Wi-Fi and Bluetooth, the need for decreased size has grown, for smartphones, wearables, and hearing aids. Murata unique technology assures excellent resonance resistance and dielectric strength, and by further decreasing the size to 1.2x1.0mm (XRCED Series), the product contributes to size reduction for mobile equipment and modules that use wireless technology such as Wi-Fi® and Bluetooth®.

 

Murata XRCGB Series
Static HTML_2

Features/Applications

Table
Features Applications

With crystal units, resonance resistance (hereafter, ESR) worsens when the vibrating area of a crystal is restricted by miniaturization. Murata has obtained favorable ESR by using special packaging technology and high precision assembly. Normally the package is made low-profile to reduce the size of the crystal unit, but that leads to deformation of the package and seal breakage. For this reason, Murata uses a structure that distributes stress at time of molding and assures dielectric strength.

  • Wi-Fi®/Bluetooth® equipped devices
  • Hearing aids
Murata Logo HTML