Custom Meta Tags
Hero Banner

Murata XRCGB Series Crystal Units

Main Title

XRCGB series crystal unit

Mixed Media

The Murata's crystal units XRCGB series use the world's first unique packaging technology that is not offered in existing crystal units. This packaging technology provides excellent quality, mass productivity and cost performance.
 






 

Struture

Small and high-reliability packages

Never overlook the particles that obstruct oscillation Introduction of termination design suitable for AOI
2.0mm x 1.6mm sizes allow for ECU downsizing. These package sizes allow for a maximum of 60% downsizing capabilities compared to the 3.2mm x 2.5mm size.

This package consists of a mechanical and weather resistant performance, along with excellent shock and drop shock resistance.

Murata’s original particle screening technology that ensures the screening of defective products, to which particles responsible for the deterioration of the characteristics of quartz crystals have adhered, during the production process. (Patent technology No. 4998620)

Murata adopted corner electrode terminations, which improve the visibility of the solder fillets while remaining compact.

* AOI : Automatic Optical Inspection (Board visual inspection)

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features Applications

XRCGB series

  • Small Size 2.0mm x 1.6mm x 0.7mm for 16MHz to 50MHz
  • Economical & Robust Design
    • Simple structure using Murata’s proven package technology
    • Particle screening process for enhanced reliability
  • Wireless Application (WiFi, BT, BLE, UWB,NFC, Zigbee)
  • Wired Application (Ethernet, USB2.0/3.0)
  • Processor (CPU, MPU, DSP)
Murata PS Logo HTML