Custom Meta Tags
Hero Banner

OmniOn Power CC1600AC52SXZ01A Series

Main Title

OmniOn Power CC1600 conduction-cooled IP65-rated rectifier

Mixed Media

The CC1600 is a conduction-cooled, industrial-grade rectifier designed for reliable operation in both outdoor and indoor applications. With high-range AC input (200VAC to 240VAC), it can deliver the maximum 1600W at case temperatures-less than 50°C. With low-range AC input (100VAC to 120VAC), it delivers up to 1200W at case temperatures-less than 50°C. The CC1600 has an extremely wide programmable output voltage capability. Featuring high-density, fully enclosed, conduction-cooled packaging, it is designed for minimal space utilisation.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Efficiency exceeding 94.1%
  • IP65 rated for outdoor operation
  • Compact form factor (LxWxH) 11.52” x 5.29” x 1.83” with max. 14.3 W/in³ density
  • 1600W from nominal 200VAC to 240VAC <50°C baseplate
  • 1200W from nominal 100VAC to 120VAC for VO <52VDC, <50°C baseplate
  • Output voltage programmable from 42V to 58VDC
  • “Floating” output for positive or negative polarity
  • Remote ON/OFF control of the main output by RS485
  • Comprehensive input, output and overtemperature protection 
  • Wide band power amplifier
  • Broadcast systems
  • Lasers
  • Acoustic noise sensitive systems
  • LED signage 
GE Critical Power Logo HTML