Custom Meta Tags
Hero Banner

OmniOn Power

Main Title

OmniOn Power DecaDLynx II voltage regulator

Mixed Media

With IT and networking technologies continuing to pack more features and processing capacity into smaller packages, printed circuit and wired board space is at more of a premium than ever before. For power engineers and board designers, that can mean less board space available for required power components. ABB is helping to free up valuable board space with its new, high power density 90-amp (A) DecaDLynx II power supply. The DC-DC converter fits into a 327-millimeter (mm)2 footprint and achieves a 178-A/in2 power density – one of the highest available today.

The new DJT090 DecaDLynx II power modules can accommodate input voltages ranging from 7V to 14.4V DC, with precisely regulated, programmable output voltages of 0.5V to 2V. The power supplies can be linked in parallel with up to eight units to achieve a maximum output current of 720A.

ABB’s DecaDLynx II power modules meet the rigorous power density and efficiency requirements of demanding applications such as high-speed switches and routers, artificial intelligence processors, tight voltage rails for high-performance processors and in application-specific integrated circuits (ASICs), high-current field-programmable gate array (FPGA) processors, ARM processors, test and measurement devices, and data storage equipment.

ABB's DJT090A0X43-SRPZ Digital DLynxIITM power modules are non-isolated dc-dc converters that can deliver up to 90A of output current.
Static HTML_2

Features/Applications

Table
Features Applications
  • Wide Input voltage range: 7VDC to 14.4VDC
  • Digital output voltage programming 0.5VDC to 2VDC
  • Delivers up to 90A output current
  • Paralleling up to 8 units, 720A, interleaving and fault
  • spreading
  • A single cycle response (ASCR) charge mode controller
  • provides fast transient response, reduced output capaci-
  • tance and increased stability
  • 328mm2 (23.24mm x 14.1mm), height 14.35mm MAX
  • 0.508inch2 (0.915'' x 0.555''), height 0.565'' MAX
  • Output voltage setpoint accuracy +/-0.5% (0 to +85°C)
  • Digital telemetry and control with PMBus 1.3
  • Frequency synchronization
  • Tracking/sequencing
  • Protections: OVP, UVP, OCP, OTP
  • Remote ON/OFF, positive logic
  • Cycle by cycle output OCP/UCP
  • Black Box - fault reporting with parametric capture
  • Wide operating temperature range -40°C to +85°C
  • UL* 62368-1, 2nd Ed. Recognized, and TUV (EN62368-1, 2nd
  • Ed.) Licensed
  • ISO** 9001 and ISO 14001 certified manufacturing facilities
  • Compliant to RoHS II EU “Directive 2011/65/EU” and
  • amended “Directive (EU) 2015/863”
  • Compatible in a Pb-free or SnPb reflow environment
  • Compliant to IPC-9592 (Sept. 2008), Category 2, Class I,
  • Class II pending
  • High current voltage rails for ASICs/high-performance
  • processors
  • High-current FPGA power (e.g. Xilinx, Intel)
  • High-performance ARM processor power
  • Networking processors (e.g. Broadcom, Marvell, NXP)
  • Artificial intelligence (AI) processors and applications
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment
  • Test and Measurement equipment
GE Critical Power Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE