Custom Meta Tags
Hero Banner

OmniOn Power GP100H3M50TEZ-FB Series

Main Title

OmniOn Power GP100H3M50TEZ-FB series of rectifiers

Mixed Media

The GP100 series of rectifiers provides significant efficiency improvements in the global platform of power supplies. High-density front to-back airflow is designed for minimal space utilisation and is highly expandable for future growth. This 3φ - 380Vrms to 480Vrms input product is designed to be deployed internationally. It is configured with dual-redundant PMBus™ compliant I²C communications busses that allow it to be used in a broad range of applications. Feature set flexibility makes these rectifiers an excellent choice for applications requiring modular, very-high-efficiency AC to - 48VDC intermediate voltages, such as in distributed power. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • High efficiency 95.8% typical
  • Compact 1RU form factor with 30 W/in³ density
  • Constant power from 48VDC to 58VDC
  • 6000W from nominal 3φ - 380VAC to 480VAC
  • Output voltage programmable from 18V to 58VDC
  • PMBus compliant dual, redundant I²C serial bus
  • Power factor correction (meets EN/IEC 61000-3-2 and EN 60555-2 requirements)
  • SEMI-F47 tested and compliant
  • Output overvoltage and overload protection
  • AC input overvoltage and under voltage protection
  • Over-temperature warning and protection
  • Redundant, parallel operation with active load sharing
  • Redundant +5V at 0.75 Aux power
  • Remote ON/OFF
  • Internally controlled variable-speed fan
  • Hot insertion/removal (hot plug)
  • Three front panel LED indicators 
  • 48VDC distributed power architectures
  • Power amplifier
  • Routers/ VoIP/Soft and other telecom switches
  • LAN/WAN/MAN applications
  • File servers, enterprise networks, indoor wireless
  • SAN/NAS/iSCSI applications
  • Semiconductor manufacturing
GE Critical Power Logo HTML