Custom Meta Tags
Hero Banner

OmniOn Power JxCW Orca Series

Main Title

OmniOn Power JxCW Orca series DC-DC power modules

Mixed Media

The JxCW Orca series is a new generation of isolated, very high efficiency DC-DC power modules providing up to 450W output power in an industry standard half-brick size footprint, which makes it an ideal choice for high voltage and high power applications. Threaded-through holes are provided to allow easy mounting or addition of a heat sink for high-temperature applications. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Compliant to RoHS EU directive 2002/95/EC
  • High power density: 166W/in³
  • Industry standard half-brick
  • Low output ripple and noise
  • Remote sense
  • Constant switching frequency
  • Over temperature protection auto restart
  • Operating case temperature of -40°C to 100°C
  • CE mark meets 2006/95/EC directives
  • UL60950-1, CSA C22.2 No. 60950-1-03(CSAUS) and VDE 0805:2001-12 (EN60950-1)
  • Input range all models 36VDC to 75VDC
  • Output 48V, 32V or 28V nominal,  adjustment range: -40% to +20% or better.
  • RF power amplifier
  • Wireless networks
  • Switching networks
GE Critical Power Logo HTML