Custom Meta Tags
Hero Banner

OmniOn Power

Main Title

OmniOn Power Pico SlimLynx* non-isolated DC-DC converters

Mixed Media

SlimLynx, the low-profile, digital series from ABB, enables engineers to use power modules in very tight spaces such as underneath boards, in mezzanine structures and in very dense power applications. The product family includes digital and analog solutions in 3A, 6A and 12A (amp) offerings, with the 12A version measuring just one-third the size of other industry-standard modules of the same power capacity. The thin, feature-rich DC-DC converters deliver 12-amp power at a settable 0.45V to 5.5V output from a DC input of between 3V to 14.4V, without the need for an external drive voltage. The units are able to achieve this power conversion capability in a spacesaving, DOSA-standard footprint of just 12mm x 12mm x 2.9mm.

SlimLynx, the low-profile, digital series from ABB, enables engineers to use power modules in very tight spaces in very dense power applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • Low profile 2.9mm height
  • Ideal for height sensitive applications
  • Can be used on bottom side reflow applications
  • Compliant to RoHS EU Directive 2002/95/EC (Z version)
  • Compatible in Pb-free/SnPb reflow environment (Z version)
  • Compliant to IPC-9592 (Sept. 2008), Category 2, Class II
  • DOSA based
  • Wide Input voltage range (3VDC to 14.4VDC)
  • Output voltage programmable from 0.45VDC to 5.5VDC via external resistor
  • Tunable Loop* to optimize dynamic output voltage response
  • Digital interface through the PMBus** protocol
  • Power Good signal
  • Fixed switching frequency
  • Output overcurrent protection (non-latching)
  • Over temperature protection
  • Remote On/Off
  • Ability to sink and source current
  • Small size: Pico 12.2mm x 12.2mm
  • Wide operating temperature range [-40°C to +85°C]
  • UL 60950-1Recognized, CSA C22.2 No. 60950 1-03 Certified, and VDE 0805:2001-12 (EN60950-1) Licensed
  • ISO 9001 and ISO 14001 certified manufacturing facilities
  • RoHS compliant
  • Distributed power architectures
  • Intermediate bus voltage applications
  • Telecommunications equipment
  • Servers and storage applications
  • Networking equipment
  • Industrial equipment
GE Critical Power Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE