OMRON’s BU3 series is an ultra-small-size, 1.2mm × 3mm × 2.5mm (HxW×D), tactile switch with high contact reliability. The BU3 is the industry’s smallest switch, which allows high-density mounting on PCBs for mobile equipment, and it provides high reliability in dusty environments. Models with ground terminals are available for protection against static electricity.


Ask an expert
Have a question? Our regional technical specialists are on hand to help.