OMRON D2AW long stroke sealed switches feature a unique twin contact design, giving higher reliability. The contacts have a sliding action, which not only helps remove dust and other contamination, but is also exceptionally quiet. This makes the D2AW highly suitable for consumer electronics and high-grade automotive applications. Sized just 13.3mm x 7mm x 5.3mm, the D2AW has a long stroke with 1.4mm of over travel.
The D2AW is very robust, able to support up to 20 operations per minute, has an insulation resistance of 100Mohm and can switch currents up to 100mA. It has a rated life of 200,000 operations and is sealed to IEC IP67.
Like other OMRON switches, the D2AW is offered in a wide range of options and configurations. The switch is available as "Normally Open" or "Normally Closed", with pin plunger, leaf lever, long lever, roller lever or long roller lever actuators.
All OMRON lever switches can be customised in terms of lever, terminal and cover according to the customer’s specific application and requirements.

Features | Applications | |
---|---|---|
|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.