The G3VM-101HR2 MOSFET relay takes the control of high current circuits closer to mechanical relay levels. In an SOP6 package, it typically achieves on-resistance of only 16mΩ, enabling control of 3A (6A for DC possible) at 100V. This relay, which also features improved operating temperature and reduced timing characteristics, is suitable for various applications where high switching capacity is needed.

Features | Applications |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.