Custom Meta Tags
Hero Banner

OMRON G3VM 61G2 and G3VM G3

Main Title

OMRON G3VM 61G2 and G3VM G3 MOSFET relays

Mixed Media

OMRON G3VM-61G2 and G3VM-G3 ultrasensitive type relays are suitable for many energy-saving and battery-driven devices used in building automation systems.

buy now on farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • Relay contact form: 1 form A (SPST-NO)
  • Load voltage rating: 48VAC, 48VDC
  • Load current rating: 320mA
  • Output type: MOSFET
  • Package/case: SOP-4
  • Length: 4.4mm
  • Width: 3.9mm
  • Height: 2.1mm
  • Packaging: tube
  • Product: SSR (Solid State Relays)
  • Termination style: gull wing lead
  • Input to output isolation method: optocoupler
  • Operating temperature: -20°C to +65°C
  • Communication equipment
  • Test and measurement equipment
  • Security equipment
  • Amusement equipment
  • Industrial equipment
  • Various battery-driven devices
Omron Logo HTML

 

Omron Logo