Custom Meta Tags
Hero Banner

OMRON G3VM- UV Series

Main Title

OMRON G3VM- UV series VSON(R)

Mixed Media

The G3VM-21UV11/51UV/61UV relays are voltage driven type MOSFET relays in a VSON package with a current limiting internal resistor on the input side and an operating temperature range up to +110°C. These components are used in semiconductor test equipment, test and measurement equipment, communication equipment and data loggers.

buy now on farnell
Static HTML_2

Features/Applications

Table
Features Applications
  • VSON(R) 4-pin package
  • 20V, 50V, and 60V load voltages with maximum continuous load currents of 1A, 0.3A, and 0.4A respectively.
  • -40°C to +110°C ambient temperature
  • 5V input forward voltage
  • 6.3mA typical input forward current
  • 10μA maximum reverse current
  • 30pF capacitance between terminals
  • 108MΩ insulation resistance between terminals
  • Semiconductor test equipment
  • Communication equipment
  • Test and measurement equipment
  • Data logger
Omron Logo HTML

 

Omron Logo