Custom Meta Tags
Hero Banner
Main Title

OMRON G5PZ-X PCB series power relay

Mixed Media

The OMRON G5PZ-X is a small footprint DC power relay that frees up PCB space without compromising performance. A single G5PZ-X relay, at just W15.2mm x L26.4mm, covers 200VDC/20A, but two relays can be connected in series to switch currents up to 400VDC/20A. This level of performance can help protect delicate components from very brief load peaks before the circuit stabilizes, or for main circuit shutdown.

The G5PZ-X is an excellent choice for inrush protection circuits or for controlling equipment such as energy storage systems (ESS) for solar panels or vehicle to home (V2H) charging points for electric vehicles (EVs).

BUY NOW ON FARNELL


The OMRON G5PZ-X is a small footprint DC power relay that frees up PCB space without compromising performance.
Static HTML_2

Features/Applications

Table
Features Applications
  • 200VDC, 20A bi-directional switching
  • OMRON arc control technology
  • Small footprint
  • High sensitivity of 530mW coil consumption
  • Energy storage systems (ESS)
  • Vehicle to home (V2H) systems
  • Battery systems
  • Uninterrupted power supply (UPS)
Omron Logo HTML

 

Omron Logo

 

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE