Custom Meta Tags
Hero Banner

OMRON G6DN Series

Main Title

G6DN PCB power relay

Mixed Media

The G6DN PCB power relay from OMRON has a high switching capability and high contact reliability by a crossbar-twin contact. The G6DN is suitable for programmable controller outputs, temperature controllers, building automation and control systems.

Omron introduce G6DN PCB series with power relay.
Static HTML_2

Features and benefits

Table
 
  • Slim 5-mm width and miniature size. (20 × 5.08 × 12.5 mm)
  • High switching capability 5 A (250 VAC and 30 VDC), and high contact reliability by crossbar-twin contact.
  • Low power consumption 110 mW.
  • Meets application standards EN61010-1 and EN61010-2-201 for reinforced insulation (CTI 600 V min. and Rated insulation voltage 300 V).
  • Actualize electrical durability 100 Kops (-L type)
Omron Logo HTML

 

Omron Logo