- Inductors
- Polymer capacitors
- Resistors
Panasonic Industry’s high power SMD inductors offer a very low audible noise characteristic. The metal composite coils are supremely efficient with low DCR and eddy current loss reduction. Need advice on inductor selection? Get in touch with our technical specialists to discuss your design in detail.
The ETQP*** series is a range of high efficiency metal composite magnetic power inductors for industrial applications. Features
Applications
BUY NOW ON FARNELL |
![]() |
The polymer capacitor (as well as the conventional aluminium electrolytic capacitor) posesses large capacitance and excellent bias characteristics, which multilayer ceramic capacitors can never compete with. In addition to these advantages polymer capacitors have extremely low ESR attributes. Panasonic’s SP-CAPs and POS-CAPs in particular, with their small size factor and cubical form, are the go-to products when it comes to the replacement of MLCCs. Panasonic’s range of polymer capacitors includes drop-in replacements for the following specifications:
MORE INFORMATION |
Panasonic resistors have a wide range of features and specifications including conventional thick film chip resistors or specialised types like anti-sulfur, 0201 to 0805 case sized chip resistor arrays, three different types of power resistors, surface mount and leaded EMI filters and one of the smallest chip fuses in the industry. Avnet Abacus and Panasonic Industry can offer you invaluable support, guiding you to a solution that’s right first time. Get in touch with our technical specialists to discuss your design in detail. |
![]() |
Series | Product description | Features and benefits | Applications |
ERA*A |
Panasonic thin film resistors offer ultra low tolerance and TCR values, and are available in a wide range of resistance values. With high reliability and low drift, Panasonic thin film resistors ensure a stable performance throughout the lifetime. In 5G applications, Panasonic thin film resistor can help ensure reliable communication. |
|
|
ERJP | Panasonic anti-pulse thick film resistors include a range of high voltage resistors with superior pulse characteristics. These components show lower inductance values than standard commodity resistors. |
|
|
ERJS ERJU ERJC |
Panasonic anti-sulfur resistors mostly target applications in harsh environments. Tough situations like presence of oil can affect the performance of a standard resistor, which is why anti-sulfur resistors are necessary. |
|
|
ERJD ERJB |
Panasonic high power chip resistors are available in wide terminal construction. This means that the terminals are placed on the length of the resistor as opposed to the width. With this change in construction, much higher power ranges are achieved. |
|
Panasonic high power chip resistors can be implemented in circuits where higher power range or better derating performance is required. In 5G, these resistors are mostly common in high frequency circuits. |
EZA | Panasonic ESD suppressors prevent ESD and noise in any form and protect the signal. In comparison to TVS diodes, ESD suppressors have much better characteristics, especially in high frequencies such as 3.7GHz, 4.5GHz; Sub6 band. And in high speed data communication with over 1.7Gbps speed. Panasonic ESD suppressors have ultra low insertion loss (less than 0.4pF), therefore minimising signal degradation. |
|
Panasonic ESD suppressors can be used in any application where signals are being transmitted. These components ensure a safe and accurate transmission of the signal with minimal degrading. In 5G, the most common application is in RF and antennas, where the ESD suppressor bypasses abnormalities in voltage to the ground. |
ERB | Panasonic chip fuses protect ICs from overcurrent. Compared with similar products, Panasonic chip fuse offers a special structure which leads to very low resistive change and are very stable in harsh conditions. |
|
Panasonic chip fuses can be used in any application where the IC has to be protected from overcurrent. The most common application in 5G for chip fuse is the power supply line. |
Panasonic Industry
RF35 board to FPC connector for 5G HF applications
Coming soon, please contact us to discuss your requirements