Panasonic Industry IIoT Solutions
Panasonic Industry’s IIoT solutions include wireless connectivity products offering the latest communication protocols, with ready-to-use modules for Bluetooth® Low Energy and classic, as well as high precision sensors to detect air particles and pollutants. These solutions help to quickly extend wireless communication into the feature set by reducing time to market, development efforts and costs for IoT product makers.
Featured products
Panasonic
PAN1780 Bluetooth® 5.0 low energy wireless module
The PAN1780 is a Bluetooth® 5.0 low energy module based on the Nordic nRF52840 single-chip controller.

Panasonic
PAN9026 dual-band Wi-Fi module with Bluetooth®
The PAN9026 is a dual band 2.4GHz/5GHz 802.11 a/b/g/n Wi-Fi radio module with integrated Bluetooth® BDR/EDR/LE, specifically designed for highly integrated and cost-effective applications.

Panasonic Industry
PAN1780AT Bluetooth® 5.0 low energy module
The PAN1780AT is a Bluetooth® 5.0 low energy module based on the Nordic nRF52840 single-chip controller, which comes with AT command stack by BlueRadios.

Panasonic Industry
Particulate matters sensor laser type
SN-GCJA5 laser type Particulate Matters (PM) sensors are designed to reliably detect floating particles in the air such as smoke and environmental dust.

Panasonic Industry
PAN1740A Bluetooth® 5.0 module
The PAN170A is the optimised version and successor of the PAN1740 Bluetooth® module, offering a quicker boot time.

Tool
Connected by Panasonic Industry
Use Panasonic Industry mobile app to demonstrate showcases together with their wireless modules and easily look up technical information.

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help