Custom Meta Tags
Hero Banner

Panasonic EEH-ZE Series

Main Title

EEH-ZE series capacitors

Mixed Media

Panasonic new EEH-ZE series (Type V-ZE) Hybrid Aluminium Electrolytic Capacitors are ultra-high-temperature capacitors that have an endurance of 2,000 hours at 145°C. The surface-mount conductive Polymer Hybrid components offer a nominal capacitance range of 33µF up to 330µF, at voltage ranges from 25VDC up to 63VDC, and feature an operating temperature range of -55°C up to 145°C, as well as  low ESR and high ripple current. The products are AEC-Q200 compliant,  can endure high humidity conditions rated at 85°C/90% - 2,000h while offering tiered ripple current ratings at 135°C and 145°C.

Panasonic EEH-ZE series Hybrid Aluminium Electrolytic ultra high temperature Capacitors Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Endurance: 2000 h at 145 °C (High temperature / Long life)
  • Low ESR and high ripple current (85 % over, Lower ESR than current V-TP)
  • High-withstand voltage (25 V.DC to 63 V.DC), Low LC (0.01 CV or 3 μA)
  • Equivalent to conductive polymer type aluminum electrolytic capacitor
  • Vibration-proof product is available upon request. (08 mm and larger)
  • AEC-Q200 compliant
  • Input/output filtering in power converters and voltage regulators
  • Power and battery decoupling
  • Automotive applications
  • Servers, base stations and industrial PCs
  • Wireless and IoT designs
Panasonic Logo HTML