Custom Meta Tags
Hero Banner
Main Title

Panasonic ERJ-PB series high precision thick film resistors

Mixed Media

Panasonic ERJ-PB series resistors are AEC-Q200 qualified and feature high precision and low TCR. They have the same tolerance level as thin film resistors, improved reliability, and can provide a cost saving on ICs by reducing correction circuitry.

Panasonic-ERJ-PB-Series-High-Precision-Thick-Film-Resistors-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • High precision
  • Low TCR: ±50ppm/°C
  • Resistance tolerance ±0.1%
  • Endurance test tolerance ±0.5%
  • Automotive
  • Industrial robots
  • Solar panels
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE