Custom Meta Tags
Hero Banner

Panasonic Electric Works HE-PV & HE-V Series

Main Title

HE-PV and HE-V series

Mixed Media
  • HE-PV series

The Panasonic HE-PV series consists of relays which are able to handle a wide range of AC high loads, starting from 50A (HE-Y5 relay), 90A (HE-Y6) and going up to 120A (HE-Y7). The HE-PV series features a galvanic separation of min. 3mm along with high creepage/clearance distance. This guarantees high insulation resistance, high dielectric strength and protection against surge voltages. The remarkable low contact resistance (mΩ) ensures extreme low power dissipation. In combination with the coil reduced operating power, the Panasonic high power relays contribute to equipment energy savings.

  • HE-V relay

The HE-V power relay is specifically designed to handle high power DC loads. The 2 Form A relay contacts, connected in series, can handle loads up to 20A at 1,000VDC. The relay benefits from a compact size, while the reduced coil hold voltage contributes to energy savings.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
HE-PV series: 
  • Switching capacity up to 120A/up to 800VAC
  • Compact size
  • Extreme low coil holding power
  • Large contact gap and insulation distance
  • 5,000 Vrms insulation/10,000 V surge breakdown
  • RoHs/REACH compliant

HE-V relay: 
  • 41 x 50 x 39.4mm case size
  • Switching capacity up to 20A/1000VDC
  • Reduced coil hold voltage contributes to energy savings
HE-PV series: 
  • Photovoltaic power
  • Energy management
  • Industrial electronics

HE-V relay: 
  • Photovoltaic power generation systems
  • Battery charge and discharge systems
  • Inverter control, DC load control, etc.
Panasonic Electric Works Logo HTML