Custom Meta Tags
Hero Banner
Main Title

Panasonic Electric Works HE-R relay series

Mixed Media

HE-R relay is the first printed relay which can be used as the main switching element in 3 phase systems. Due to its compact size, it enables the customer to bring the switching function on PCB. This contributes to considerable space and cost savings. Each of the 4 NO contacts is able to switch 40A up to an ambient temperature of +85°C, also a result of the sophisticated thermal design and an unique low coil holding power. An optional NC contact as feedback contact can handle low level loads down to 10mA/5VDC. The IEC62955 compliant HE-R relay is a perfect option for demanding wallbox designs.

Panasonic-Electric-Works-HE-R-Relay-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Contact arrangement of 4a or 4a1b
  • Compact size: 35mm) x 58mm x 47mm
  • Short circuit capability VDE-certified according to IEC 62955, In ≤32A
  • Clearance and creepage distance >8mm
  • Coil holding power: 490mW
  • Mirror contact structure according to IEC 60947-4-1
  • Contact gap min. 3.6mm
  • Charging station
  • Inverter
  • Industrial automation
Panasonic Logo HTML