Hero Banner

Panasonic OS-CON Series

Custom Meta Tags
Main Title

OS-CON aluminium polymer capacitors

Mixed Media

Panasonic OS-CON aluminium polymer capacitors utilise aluminium and a high conductivity polymer material to offer low ESR, excellent noise reduction and ripple current capabilities. Available in both surface mount and through hole types, OS-CON parts are characterised by long lifespans and minimal changes in ESR throughout rated temperature ranges, making them ideal for applications that require high voltage, high capacitance components.

 

Samples are available to order from Premier Farnell.

ORDER SAMPLES
Static HTML_2

Features/Applications

Table
Features Applications  
  • Long life span 
  • Minimal changes to ESR across rated temperature ranges
  • Material – Aluminium and high conductivity polymer
  • Low ESR 
  • High voltage 
  • High capacitance
  • Automotive
    - Safety
    - Infotainment
  • ICT
    - Tablets / notebooks / desktop PCs
    - Base stations
    - Servers / data centres
    - SSD
    - USB charge / non-contact charge
  • Home appliances
  • Medical equipment
  • Industrial infrastructure
    - PLCs / industrial PCs
    - Motor drivers / inverters
    - FA equipment
    - Measuring instruments
    - Power supplies
    - HEMS / BEMS / FEMS
    - Smart meters
    - Security cameras
Panasonic Logo HTML