Custom Meta Tags
Hero Banner

Panasonic Electric Works SFS Series

Main Title

SFS series polarised relays

Mixed Media

Negligible dissipation power, slim design, high switching current – numerous industrial applications repeatedly place the same demands on a relay.

The SFS relay family with forcibly guided contacts complying with IEC 61810-3 (Type A) from Panasonic Electric Works fulfills many wishes of PC board design engineers: at just 13mm in width and 24mm in height, the relay boasts a nominal switching current of 6A at 230VAC/30VDC, and thanks to its polarised drive system, the coil dissipation power is very low.

For the 4-pin version, which is 40mm in length and available with contact arrangements of 2a2b and 3a1b, the coil dissipation power is a mere 360mW. The 55mm long, 6-pin version's coil dissipation power is just 500mW; it is available with contact arrangements of 4a2b, 5a1b and 3a3b. Each type offers an optional, integrated status LED.

An impressive, typical turn-on time of 8ms and highly functional shock resistance of at least 20g round off the technical parameters.

PC board and DIN-rail terminal sockets are available as accessories for all SFS relays.

Buy now on Farnell
Static HTML_3-WC

Features

Table
Features
  • Forcibly guided contacts according to EN 61810-3, Type A
  • 4-pole version: 2 NO/2 NC or 3 NO and 1 NC contacts
  • 6-pole version: 4 NO/2 NC, 5 NO and 1 NC or 3 NC and 3 NO contacts
  • Optional LED to indicate operating position
  • Optional integrated free wheeling diode
  • Sockets for PC boards or DIN-rail mounting available
  • Up to +85°C ambient temperature
  • VDE approval according to DIN EN 60947-5-1 available
  • Minimised needed PCB area
Panasonic Logo HTML