Custom Meta Tags
Hero Banner
Main Title

Panasonic Electric Works SFY series high power relay

Mixed Media
Panasonic Electric Works' SFY relay series features a force-guided contact structure that complies with IEC 61810-3, Type A. This structure enables detection of contact welding and construction of a safety circuit. They have small dimensions, and very low holding power that helps to reduce power consumption and self-heating, which allows a further size reduction of the application. SFY is available with 4 or 6 poles in various contact configurations: 
  • 4-pole: (L x W x H) 31mm x 28.6mm x 14.5mm
  • 6-pole: (L x W x H) 39mm x 28.6mm x 14.5mm
 
For demanding applications like rail engineering, SFY offers best in class shock and vibration resistance, high ambient temperature and a sealed construction (RTIII). These high power, low profile devices suit safety and control applications.

 

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features Applications
  • Forcibly-guided contacts according to EN 61810-3, Type A
  • 4-pole version: 2 NO/2 NC or 3 NO and 1 NC contacts
  • 6-pole version: 4 NO/2 NC or 5 NO and 1 NC contacts
  • Low profile design, 14.5mm high
  • Very low coil power dissipation
  • High shock and vibration resistance
  • Degree of protection RTIII
  • Suitable for applications requiring IEC/EN 60335-1
  • Reinforced insulation
  • Emergency stop switches
  • Machine safety engineering
  • Safety control units
  • Automation technology
  • Elevators
  • Escalators
  • Overcurrent protection with monitor contact
Panasonic Electric Works Logo HTML