Custom Meta Tags
Hero Banner

Panasonic Industry SN-GCJA5 Series

Main Title

Panasonic Industry SN-GCJA5 series laser type Particulate Matter (PM) sensors

Mixed Media

Panasonic Industry's SN-GCJA5 series Particulate Matter (PM) sensors are small size laser sensors designed to detect floating particles. These sensors are reliably able to detect smoke, environmental dust and other unwanted dangerous pollutants in the air that surrounds us. The SN-GCJA5 has an excellent accuracy and quick response based on laser scattering technology and is available in remarkably small dimensions of only 37mm x 37mm x 12mm. The long-life PM sensor offers I²C and UART (TTL) connectivity - and surpasses LED-based concepts in several regards.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • PM2.5, PM10 and PM1 detection
  • Laser diode for high accurancy, sensitivity and quick response
  • Unique auto calibration function
  • Minimise dust accumulation by optimised air pathway structure
  • μP inside analyses the wave profile and output a converted mass-density (μg/m³) through I²C and UART interface
  • Building automation
    • Air quality monitoring
    • HVAC
    • Air conditioner
  • Smart home 
    • HVAC
    • Air purifier
    • IoT devices
  • Test and measurement 
    • Test and measurement
    • Environmental monitoring
Panasonic Logo HTML