Hero Banner

Panasonic SP-Cap™ Series

Custom Meta Tags
Main Title

SP-Cap™ polymer aluminium capacitors

Mixed Media

Panasonic SP-CAP polymer aluminium capacitors are surface mount (SMT) capacitors that utilise a conductive polymer as their electrolyte material, in a layered aluminium design. SP-Cap™ capacitors are primarily used as input and output capacitors for DC-DC converters due to ultra-low ESR values, high voltage options, and the ability to withstand high reflow temperatures. Panasonic SP-Cap™ polymer aluminium capacitors offer capacitance values up to 560µF, voltage values ranging from 2V to 25V, and are free from temperature drift.

 

Samples are available with low MOQs from Premier Farnell.

ORDER SAMPLES
Static HTML_2

Features/Applications

Table
Features   Applications
  • DC-DC converters
  • Ultra-low ESR
  • Capacitance value up to: 560µF 
  • Voltage options: High 
  • Reflow temperature: High  
  • Voltage value ranging from 2 V - 25 V
  • DC-DC converters
Panasonic Logo HTML