Custom Meta Tags
Hero Banner

Panasonic Wi-Fi Modules

Main Title

Wi-Fi and Wi-Fi + Bluetooth® smart modules

Mixed Media

Panasonic Wi-Fi radio modules operate in the 2.4GHz ISM band, provide fast implementation of WLAN and Bluetooth and offer the perfect blend of reliability and performance. Each Panasonic Wi-Fi radio module combines an excellent 802.11 baseband processor with a medium access controller. A Bluetooth® radio and many other supporting features and peripherals are also included. Module varieties include Wi-Fi only and Wi-Fi + Bluetooth® Smart Ready Combo.

Panasonic PAN9420 Wi-Fi module
Static HTML_2

Features/Applications

Table
Features Applications
  • Wireless Local Area Network (WLAN/Wi-Fi) Technology
  • Max. Data Rate: 300Mbps
  • Supports IEEE 802.11
  • IEEE 802.11b/g Payload Data Rates
  • IEEE 802.11n High-Throughput Data Rates
  • IEEE 802.11i Security Standards AES-CCMP, WEP, TKIP, AES-CMAC and WAPI
  • IEEE 802.11e Quality of Service (QoS)
  • Imaging platforms
  • Digital picture frames
  • Gaming platforms
  • Consumer electronics
  • Portable applications
  • Smart energy
  • Thermostats, control panels
  • Printers
  • Game consoles
  • Media players
  • Tablets, eBooks
  • Health & fitness
  • Home gateways
Panasonic Logo HTML