Custom Meta Tags
Hero Banner
Main Title

Panasonic ZKU conductive polymer aluminum capacitors

Mixed Media

Panasonic ZKU conductive polymer aluminum capacitors feature high capacitance, an endurance of 4000h at +125°C, and AEC-Q200 compliance. These aluminum capacitors combine the advantages of electrolytic capacitors with solid polymer capacitors for reliant and across-the-board solutions in automotive and industrial applications. The ZKU conductive polymer capacitors operate at -55°C to +125°C temperature range and 25VDC to 35VDC rated voltage range. These aluminum capacitors with hybrid technology offer low leakage current and long life in combination with low Equivalent Series Resistance (ESR) in smaller case sizes. The ZKU conductive polymer capacitors include high endurance ratings and are available in vibrant variants that can withstand shocks of as much as 30G. These aluminum capacitors are ideal for use in DC-DC converters, AC-DC converters, under-the-hood applications, and DC side of both inverter and rectifier circuits.

Panasonic-ZKU-Series-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Long life
  • Low leakage current
  • High-temperature lead-free reflow
  • Vibration-proof product (upon request)
  • Low ESR
  • Low LC
  • Industries
    • Automotive
    • Power supply
    • Industrial
  • DC-DC converters
  • AC-DC converter
  • Under-the-hood applications (+125°C)
  • DC side of both inverter and rectifier circuits
Panasonic Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE