Custom Meta Tags
Hero Banner

Premier Magnetics LinkSwitch Transformers

Main Title

LinkSwitch transformers

Mixed Media
  • Designed for use with Power Integrations' LINKSwitch family
  • Designed to comply with the requirements of IEC950, EN60950, UL1950/CSA950.
  • Designed to comply with the requirements of UL, IEC & CSA Insulation System Class B.
  • All units comply with the requirements of EU RoHS Directive.COC
  • 3000 Vrm Isolation (Hi-Pot). Meets UL1950, IEC950 Safety Standard
  • Units are designed for a universal AC Input of 85 to 265Vac, 47/440 Hz, unless otherwise designated
Premier Magnetics transformers designed for use with Power Integrations IC's, LINK Switch Family.
Premier Magnetics logo HTML