Custom Meta Tags
Hero Banner

Procell High Power Lithium 123

Main Title

Procell high power lithium CR 123

Mixed Media

Procell high power lithium CR 123 3V industrial batteries are designed to deliver reliable and safe power in professional devices with high rate discharge under intermittent or continuous drain, such as security equipment.

For volume enquiries, please contact our battery specialists.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • High energy density (3V) with a flat and low self-discharge
  • Design, safety, manufacturing, and qualification follow Procell’s stringent battery standards, which incorporate parts of the ANSI and IEC battery standards
  • Economically packaged
  • High resistance to extreme temperatures from -20°C to +54°C
  • Electronic door lock 
  • Motion senors 
Procell HTML Logo